Raspberry Pi is available
through the Premier Farnell
family of companies.
We are pleased to announce that the Raspberry Pi Model B with 512MB RAM is now available in stock.
Board Only
Raspberry Pi Model B 512MB RAM
Raspberry Pi Linux Specs
- SoC Broadcom BCM2835 (CPU, GPU, DSP, and SDRAM)
- CPU: 700 MHz ARM1176JZF-S core (ARM11 family)
- GPU: Broadcom VideoCore IV, OpenGL ES 2.0, 1080p30 h.264/MPEG-4 AVC high-profile decoder
- Memory (SDRAM): 512 Megabytes (MiB)
- Video outputs: Composite RCA, HDMI
- Audio outputs: 3.5 mm jack, HDMI
- Onboard storage: SD, MMC, SDIO card slot
- 10/100 Ethernet RJ45 onboard network
- Storage via SD/ MMC/ SDIO card slot
Accessories
Accessory Pack
Get all the essential cables and accessories to run your Raspberry Pi with a 4GB SD Card.
Available Soon