Raspberry Pi is available
through the Premier Farnell
family of companies.

All of our Raspberry Pi models are manufactured in the UK

The Raspberry Pi is a credit-card sized computer that plugs into your TV and a keyboard. It can be used for many of the things that your desktop PC does, like spreadsheets, word-processing and games. It also plays high-definition video.

 

Model A

Raspberry pi model a

Model B

Raspberry pi model b
    IN STOCK
  DELIVERY WITHIN 1 WEEK
Ethernet/Internet    
Dual USB Connector    
512MB Memory  
(256mb)
 
Technical Features  
 
Chip   Broadcom BCM2835 SoC full HD multimedia applications processor
  Broadcom BCM2835 SoC full HD multimedia applications processor
CPU   700 MHz Low Power ARM1176JZ-F Applications Processor
  700 MHz Low Power ARM1176JZ-F Applications Processor
GPU   Dual Core VideoCore IV®
Multimedia Co-Processor
  Dual Core VideoCore IV®
Multimedia Co-Processor
Memory   256MB SDRAM
  512MB SDRAM
Ethernet   None
  onboard 10/100 Ethernet RJ45 jack
USB 2.0   Single USB Connector
  Dual USB Connector
Video Output   HDMI (rev 1.3 & 1.4) Composite RCA
(PAL and NTSC)
  HDMI (rev 1.3 & 1.4) Composite RCA (PAL and NTSC)
Audio Output   3.5mm jack, HDMI
  3.5mm jack, HDMI
Onboard Storage   SD, MMC, SDIO card slot
  SD, MMC, SDIO card slot
Operating System   Linux
  Linux
Dimensions   8.6cm x 5.4cm x 1.5cm
  8.6cm x 5.4cm x 1.7cm
     
Exclusive Accessories  
 
pi face

PiFace™ Digital

PiFace™ Digital plugs onto the top of your Raspberry Pi, and allows you to sense and control the real world.

pi face

Assembled Gertboard™

The Assembled Gertboard™ allows your Raspberry Pi to detect and respond to external events.

pi face

Wi-Pi

Wireless dongle to connect your Raspberry Pi to a Wi-Fi
local area network. 

pi face

Raspberry Pi Accessories

Visit our Raspberry Pi Accessories
page to see our
full range of products.

Learn More  
 

Watch Andrew Robinson, Gert Van Loo and Peter Lomas discuss PiFace Digital, Gertboard and Raspberry Pi at electronica 2012



Watch Andrew Robinson discuss how
PiFace Digital connects with the Raspberry Pi


Watch Gert Van Loo
present the Assembled Gertboard


Pete Lomas discusses the
Raspberry Pi journey so far